Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8005K23N313V52Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11M1839
Product Range8005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.710 |
| 100+ | $15.500 |
| 250+ | $12.840 |
Price for:Each
Minimum: 50
Multiple: 1
$885.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8005K23N313V52Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11M1839
Product Range8005 Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8005 Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8005K23N313V52 is a single-pole single-throw (SPST) full size euro-look Rocker Switch with 0.25-inch spade terminals and black mounting frame. This durable switch, field-tested in the most demanding truck and marine applications. The recessed feature allows placement of label on the face of our rocker. All switch in this rugged line-up can be fitted with a silicone rubber seal to provide moisture and dust resistance. Additionally, this switch can be gang-mounted into a single panel opening.
- Moisture and dust resistance
Applications
Logistics, Defence, Military & Aerospace
Technical Specifications
Switch Operation
Off-None-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Voltage AC Nom
125V
Contact Current DC Max
15A
Contact Voltage VDC
28V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
8005 Series
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage DC Nom
28V
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
