Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7804K33
Newark Part No.11M1821
Product Range7800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.790 |
| 250+ | $21.660 |
Price for:Each
Minimum: 100
Multiple: 1
$2,379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7804K33
Newark Part No.11M1821
Product Range7800 Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product Range7800 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7800 series general purpose Toggle Switch offers the widest selection of features and the design flexibility to meet a variety of applications. It is available in solder lugs, screw, 0.25-inch spade terminals. The Combi-Term option is an extension of our AC rated general purpose toggle switch. The design allows the user the option of screw terminals 0.25 in quick-connect or solder termination all on the same switch. The special clips and screws are provided in a poly bag with the switch.
- Three independent ON circuit (2PDT or 4PDT only)
- Hardware-furnished assembled
- Reversing jumpers (Not for use with 3-independent ON circuit)
- Rotate keyway 180°
- Silicone lever seal (1P and 2P only)
- Omit one pole (2P, 3P, 4P only. Not for use with 3-independent ON circuit)
- Combi-term option
- Maintained and momentary
- 1PST, 1PDT, 2PST, 2PDT, 3PST, 3PDT, 4PST and 4PDT circuits
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
3PDT
Product Range
7800 Series
Contact Current Max
20A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
