Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7690K8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1800
Product Range7600 Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
| 5+ | $23.840 |
| 10+ | $22.700 |
| 25+ | $21.420 |
| 50+ | $19.810 |
| 100+ | $19.640 |
| 250+ | $19.480 |
| 5000+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$25.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7690K8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1800
Product Range7600 Series
Technical Datasheet
Switch OperationOn-Off
Contact Configuration4PST
IlluminationNon Illuminated
Product Range7600 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7690K8 is a four-pole single-throw (4PST) general-purpose Toggle Switch with screw terminals. The AC-rated toggle switch has slow-make/slow-break butt contact mechanism and thermoset molding base. The AC-rated toggle switch offers the widest selection of features and the design flexibility to meet a variety of applications.
- 1000V Minimum dielectric
- 0 to 150°F Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
4PST
Product Range
7600 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
