Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No7664K5Copy
Newark Part No.23F319
Product Range7600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $67.550 |
| 100+ | $64.000 |
| 250+ | $61.780 |
Price for:Each
Minimum: 50
Multiple: 1
$3,377.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7664K5Copy
Newark Part No.23F319
Product Range7600 Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range7600 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7664K5 is a four-pole double-throw (4PDT) heavy-duty AC Toggle Switch with brass screw termination and ON-NONE-ON function. The switch with unsealed lever has maintained function and silver-plated copper with fine or coin silver contact face button. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch. All metal parts are plated to resist corrosion.
- Slow-make/slow-break butt contact
- Meet the requirements of MIL-S-83731
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Defence, Military & Aerospace, Commercial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
4PDT
Product Range
7600 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
