Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No7582K4
Newark Part No.04M4779
Product Range7500 Series
Your Part Number
Technical Datasheet
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 5+ | $5.320 |
| 10+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7582K4
Newark Part No.04M4779
Product Range7500 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7500 Series
Switch Mounting-
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7500 series general purpose Toggle Switch offers the widest selection of features and the design flexibility to meet a variety of applications. It is available in solder lugs, screw, 0.25-inch spade terminals.
- Short (11/32") bushing
- Tall (15/32") bushing
- Hardware-furnished assembled
- Reversing jumpers (not for use with 3-independent ON circuit)
- Short (15/32") bat lever
- Tall (11/16") bat lever
- Rotate keyway 180°
- Lever seal
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
7500 Series
Contact Current Max
6A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate