Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
Price for:Each
Minimum: 50
Multiple: 1
$1,604.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No7311K38Copy
Newark Part No.11M1792
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7311K38 is a double-pole double-throw (DPDT) military-purpose Toggle Switch with unsealed lever and solder lug terminals. The AC-rated heavy-duty toggle switch has slow-make/slow-break butt contact mechanism and thermoset molding base. The switch mechanism is completely enclosed to resist the entrance of contaminants into the switch. All metal parts are plated to resist corrosion.
- 1000V Minimum dielectric
- 0 to 150°F Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
-
Contact Current Max
30A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 7311K38
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
