Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No5PX3000RTNG2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM7877
Product Range5PX G2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,607.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3,607.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No5PX3000RTNG2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM7877
Product Range5PX G2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)3kVA / 3kW
Input Voltage AC Max120V
Output Voltage125V
Backup Time - Full Load-
Product Range5PX G2 Series
Length23.7"
Width17.2"
Height3.4"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 3kW
Output Voltage
125V
Product Range
5PX G2 Series
Width
17.2"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
7Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
23.7"
Height
3.4"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
