Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,791.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,791.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No5P1550GR-LCopy
Newark Part No.25AM7880
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.55kVA / 1.1kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load-
Product Range5P Series
Length21.8"
Width17.2"
Height1.7"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.55kVA / 1.1kW
Output Voltage
240V
Product Range
5P Series
Width
17.2"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
6Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
21.8"
Height
1.7"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

