
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 5+ | $9.800 |
| 10+ | $9.710 |
| 25+ | $9.630 |
| 50+ | $9.550 |
| 100+ | $9.470 |
| 250+ | $9.380 |
Product Information
Product Overview
The 2606-11E is a double-pole double-throw (DPDT) panel-mount midsize non-illuminated AC Rocker Switch with a black actuator and ON-OFF-ON function. The 2600 series switch is designed to handle high inrush currents up to 100A peak inrush for 10millisecond. It features a uniquely designed seal that resists moisture and water applications. The switch features silver inlay over copper contacts, oversized nylon lever with smooth, matte finishes and convenient thumb depression to ensure effortless touch control.
- 6.3mm Tabs quick connect terminals
- Slow-make/slow-break butt contact mechanism
- 10MΩ at 1A/4VDC Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric withstand
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
(On)-Off-(On)
Non Illuminated
Black
16A
250V
28V
22.3mm
Quick Connect
DPDT
Panel Mount
2600 Series
10A
10A
27.3mm
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
