Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR050-001-24-10Copy
Newark Part No.41Y9678
Also Known AsGTIN UPC EAN: 037332186157
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR050-001-24-10Copy
Newark Part No.41Y9678
Also Known AsGTIN UPC EAN: 037332186157
Technical Datasheet
Connector AUSB Type A Plug (Reversible)
Connector to ConnectorReversible Type A Plug to Micro Type B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric300mm
Cable Length - Imperial1ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- Supports USB 2.0 data transfer rates up to 480Mbps
- Data and Power transference
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Connector A
USB Type A Plug (Reversible)
Connector B
Micro USB Type B Plug
Cable Length - Imperial
1ft
Jacket Color
Black
Product Range
-
Connector to Connector
Reversible Type A Plug to Micro Type B Plug
Cable Length - Metric
300mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
