Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR030-003-DNB
Newark Part No.68X4584
Also Known AsGTIN UPC EAN: 037332182227
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR030-003-DNB
Newark Part No.68X4584
Also Known AsGTIN UPC EAN: 037332182227
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Connector BMini USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate