Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-04K0-1CM
Newark Part No.25AM7799
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.810 |
| 5+ | $69.440 |
| 10+ | $63.080 |
| 25+ | $62.800 |
| 50+ | $62.530 |
Price for:Each
Minimum: 1
Multiple: 1
$75.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-04K0-1CM
Newark Part No.25AM7799
Technical Datasheet
Battery Capacity4Ah
No. of Charging Ports1 Port
Charging Amps3A
External Depth107mm
External Height13.5mm
External Width69.7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Capacity
4Ah
Charging Amps
3A
External Height
13.5mm
Product Range
-
No. of Charging Ports
1 Port
External Depth
107mm
External Width
69.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate