Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428F-30M-D3
Newark Part No.25AM7836
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.860 |
| 10+ | $284.010 |
| 25+ | $273.930 |
| 50+ | $263.840 |
| 100+ | $252.080 |
Price for:Each
Minimum: 1
Multiple: 1
$305.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU428F-30M-D3
Newark Part No.25AM7836
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric30m
Cable Length - Imperial98.4ft
USB StandardUSB 3.2
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
98.4ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
30m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate