Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU360-003-KMCopy
Newark Part No.81Y0838
Also Known AsGTIN UPC EAN: 037332190161
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU360-003-KMCopy
Newark Part No.81Y0838
Also Known AsGTIN UPC EAN: 037332190161
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
The U360-003-KM 3-Port USB 3.0 SuperSpeed Hub does more than just connect USB peripherals to your computer. Built-in software allows you to share files and a single keyboard/mouse between devices: Two Windows personal computers (PC) Two Macs One PC and one Mac One PC and one Android tablet or smartphone One Mac and one Android tablet or smartphone
- Share files between 2 electronic devices
- Share a keyboard and mouse between 2 electronic devices
- Share between 2 PCs, 2 Macs, PC and Mac, PC and OTG Android device, or Mac and OTG Android device
- Built-in software transfers files between devices
- Clipboard sharing for copy/paste between computers
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
