Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU344-001-RCopy
Newark Part No.62W1100
Also Known AsGTIN UPC EAN: 037332174215
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $55.840 |
Price for:Each
Minimum: 50
Multiple: 50
$2,792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU344-001-RCopy
Newark Part No.62W1100
Also Known AsGTIN UPC EAN: 037332174215
Technical Datasheet
Chipset Manufacturer-
Computer InterfaceUSB
Memory Size512MB
Memory TypeSDRAM
Video OutputsDVI, VGA
Maximum Resolution2048 x 1152
Cooling-
Engine Speed-
Memory Interface32-bit, 64-bit
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Chipset Manufacturer
-
Memory Size
512MB
Video Outputs
DVI, VGA
Cooling
-
Memory Interface
32-bit, 64-bit
SVHC
No SVHC (08-Jul-2021)
Computer Interface
USB
Memory Type
SDRAM
Maximum Resolution
2048 x 1152
Engine Speed
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
