Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU330-10MCopy
Newark Part No.68X4623
Also Known AsGTIN UPC EAN: 037332182722
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $108.130 |
| 10+ | $99.360 |
| 25+ | $93.150 |
| 50+ | $91.080 |
Price for:Each
Minimum: 5
Multiple: 5
$540.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU330-10MCopy
Newark Part No.68X4623
Also Known AsGTIN UPC EAN: 037332182722
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Connector BUSB Type A Receptacle
Cable Length - Metric10m
Cable Length - Imperial33ft
USB StandardUSB 3.0
Jacket ColorGray
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Receptacle
Cable Length - Imperial
33ft
Jacket Color
Gray
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Metric
10m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
