Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280-W01-40C1
Newark Part No.76AH8093
Product RangeU280 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.340 |
| 25+ | $42.270 |
| 50+ | $40.780 |
| 100+ | $39.330 |
| 250+ | $38.360 |
Price for:Each
Minimum: 10
Multiple: 10
$443.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280-W01-40C1
Newark Part No.76AH8093
Product RangeU280 Series
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies SupportedGaN
Output Voltage-
Charge Current-
No. of Cells Charged1 Cell
Battery Size Code-
Supply Voltage240VAC
Product RangeU280 Series
Plug TypeNEMA 1-15P
SVHCLead
Technical Specifications
Battery Charger Type
USB
Output Voltage
-
No. of Cells Charged
1 Cell
Supply Voltage
240VAC
Plug Type
NEMA 1-15P
Battery Technologies Supported
GaN
Charge Current
-
Battery Size Code
-
Product Range
U280 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate