Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTRAVELER3USB
Newark Part No.72R6690
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332149626
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.680 |
Price for:Each
Minimum: 24
Multiple: 24
$952.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTRAVELER3USB
Newark Part No.72R6690
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332149626
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length304mm
Peak Surge Current36kA
Energy Rating540J
Product RangeProtect It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
36kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
304mm
Energy Rating
540J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
