Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP310U30CLAMPBCopy
Newark Part No.41AM5707
Product RangeProtect It Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.120 |
| 5+ | $54.240 |
| 10+ | $52.650 |
| 25+ | $50.620 |
| 50+ | $49.140 |
| 100+ | $47.700 |
| 250+ | $46.750 |
Price for:Each
Minimum: 1
Multiple: 1
$58.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP310U30CLAMPBCopy
Newark Part No.41AM5707
Product RangeProtect It Series
Technical Datasheet
No. of Outlets3Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length10ft
Peak Surge Current-
Energy Rating900J
Product RangeProtect It Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
3Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
-
Product Range
Protect It Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
10ft
Energy Rating
900J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
