Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP26PD30WCAMCopy
Newark Part No.20AM8937
Product RangeSafe-IT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.660 |
| 5+ | $66.880 |
| 10+ | $66.080 |
| 25+ | $64.760 |
| 50+ | $63.440 |
| 100+ | $62.120 |
| 250+ | $60.790 |
Price for:Each
Minimum: 1
Multiple: 1
$71.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP26PD30WCAMCopy
Newark Part No.20AM8937
Product RangeSafe-IT Series
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length6ft
Peak Surge Current-
Energy Rating300J
Product RangeSafe-IT Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
2Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
-
Product Range
Safe-IT Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
6ft
Energy Rating
300J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
