Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUINT2200LCD2U
Newark Part No.81Y0830
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332183330
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,214.820 |
| 5+ | $2,165.240 |
| 10+ | $2,099.120 |
| 25+ | $2,066.070 |
| 50+ | $1,999.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2,214.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSUINT2200LCD2U
Newark Part No.81Y0830
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332183330
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)2.2kVA / 1.98kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load4.3min
Product RangeSmartOnline Series
Length19.53"
Width17.24"
Height3.46"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.98kW
Output Voltage
240V
Product Range
SmartOnline Series
Width
17.24"
SVHC
Lead
No. of Outlets
1Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
4.3min
Length
19.53"
Height
3.46"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate