Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU5000XFMRT2U
Newark Part No.73J5904
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332122087
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU5000XFMRT2U
Newark Part No.73J5904
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332122087
Technical Datasheet
PCB Transformer TypeStep-Down Isolation
Primary Voltages208V
Secondary Voltages120V
Power Rating5kVA
Frequency Range60Hz
Winding Type-
Current Rating30A
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeSU Series
SVHCNo SVHC (08-Jul-2021)
Alternatives for SU5000XFMRT2U
1 Product Found
Technical Specifications
PCB Transformer Type
Step-Down Isolation
Secondary Voltages
120V
Frequency Range
60Hz
Current Rating
30A
Transformer Mounting
Surface Mount
SVHC
No SVHC (08-Jul-2021)
Primary Voltages
208V
Power Rating
5kVA
Winding Type
-
Isolation Voltage
-
Product Range
SU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate