
Product Information
Product Overview
SU5000RT4UHV is a SU5000RT4UHV 5000VA/5KVA / 4500W on-line, double-conversion UPS system offers complete power protection for critical server, network and telecommunications equipment in a single 4U rack/tower compatible housing. Full-time active power conditioning provides clean, continuous dual conversion AC output free of voltage fluctuations, power interruptions and line noise. Fault-tolerant auto bypass prevents unexpected service interruptions during UPS overload or internal fault conditions. Optional 2POSTRMKITHD supports installation in 2 post 19inch racks (1 required for SU5000RT4UHV), optional 2-9USTAND supports upright tower placement (1 required for SU5000RT4UHV).
- 200/208/220/230/240V 50/60Hz output; high efficiency economy mode option
- 4U Rack/tower compatible, Hot swappable batteries, expandable runtime
- USB, RS232 & EPO ports, slot for network management card options
- Front panel LEDs with detailed LCD monitoring and control screen
- ENERGY STAR Version 2.0 qualified
- NEMA L6-30P input (3 wire); L6-30R & L6-20R outputs
- Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
- Maximum installed rack depth of only 20.7inch
- Supports 50/60Hz operation for worldwide frequency compatibility
- Network-grade AC surge and noise suppression
Contents
SU5000RT4UHV UPS system, 4 post rackmount rails, USB, DB9 and EPO cabling.
Technical Specifications
ITE
5kVA / 4.5kW
240V
SmartOnline Series
17.5"
No SVHC (08-Jul-2021)
4Outlets
240V
3.5min
20.67"
6.85"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
