Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU5000RTCopy
Newark Part No.20AM8926
Product RangeSmartOnline Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,216.390 |
| 5+ | $5,112.060 |
| 10+ | $5,007.730 |
| 25+ | $4,903.410 |
| 50+ | $4,799.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5,216.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU5000RTCopy
Newark Part No.20AM8926
Product RangeSmartOnline Series
Technical Datasheet
Power Supply Applications-
No. of Outlets4Outlets
Capacity (VA / W)5kVA / 4.5kW
Input Voltage AC Max240V
Output Voltage250V
Backup Time - Full Load3min
Product RangeSmartOnline Series
Length27.03"
Width17.3"
Height5.1"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
5kVA / 4.5kW
Output Voltage
250V
Product Range
SmartOnline Series
Width
17.3"
SVHC
To Be Advised
No. of Outlets
4Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
3min
Length
27.03"
Height
5.1"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
