New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  SU3000RTXL3UN

                                                                                                  Uninterruptible Power Supply (UPS), Rack Mount, 9 Outlets, 3kVA / 2.4kW, 120 V, 120 V, 5 min

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE SU3000RTXL3UN
                                                                                                  EATON TRIPP LITE SU3000RTXL3UN
                                                                                                  EATON TRIPP LITE SU3000RTXL3UN
                                                                                                  EATON TRIPP LITE SU3000RTXL3UN
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSU3000RTXL3UN
                                                                                                  Newark Part No.68X4535
                                                                                                  Product RangeSU Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332181466
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoSU3000RTXL3UN
                                                                                                  Newark Part No.68X4535
                                                                                                  Product RangeSU Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332181466
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets9Outlets
                                                                                                  Capacity (VA / W)3kVA / 2.4kW
                                                                                                  Input Voltage AC Max120V
                                                                                                  Output Voltage120V
                                                                                                  Backup Time - Full Load5min
                                                                                                  Product RangeSU Series
                                                                                                  Length660mm
                                                                                                  Width451mm
                                                                                                  Height133mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The SU3000RTXL3UN is a 9-outlet 2.4kW smart online Uninterruptible Power Supply (UPS) offer high performance power protection ideal for critical server and network equipment in datacenters, computer rooms and network closets. Online, double-conversion Uninterruptible Power Supply(UPS) maintains perfectly regulated output power by continuously converting raw AC input to DC, then re-converting output back to AC. Fully regulated sine wave AC output with ±2% voltage regulation powers network equipment continuously, even during severe brownouts and overvoltages, all without depleting UPS battery reserves. Maintains battery-derived AC output during power failures with zero transfer time. Extended runtime options available. High 98% efficient operation in optional economy mode saves BTU heat output and energy costs. Network management interfaces support communications via USB, RS-232, contact-closure and PRE-INSTALLED SNMPWEBCARD network interface.

                                                                                                  • Expandable runtime, hot-swap batteries, 26 inch/66cm installed depth
                                                                                                  • Front panel status LEDs with detailed load and battery metering
                                                                                                  • 2 Independently switchable output load banks
                                                                                                  • NEMA L5-30P input, 4 NEMA 5-15/20R, 4 5-15R and 1 L5-30R outlets
                                                                                                  • Two switched 4-outlet load banks support remote reboot or programmable load shedding options
                                                                                                  • Supports 2% output voltage regulation and zero transfer time in double conversion mode
                                                                                                  • 14 minutes runtime at 50% load(1200W) and 5 minutes at 100% load(2400W) with internal batteries
                                                                                                  • Intelligent battery management system extends battery life
                                                                                                  • LED Display reports UPS operating mode, line power availability, battery mode operation
                                                                                                  • Audible alarm with push-button momentary alarm-cancel
                                                                                                  • 4 Post installation hardware included, optional 2POSTRMKITHD enables 2 post rack installation
                                                                                                  • Single line TEL / Network surge suppression
                                                                                                  • Electronic bypass maintains utility output during a variety of UPS fault conditions
                                                                                                  • Built-in USB, RS-232, contact-closure and PRE-INSTALLED SNMPWEBCARD network interface
                                                                                                  • HID-compliant USB interface enables integration with built-in power management/auto shutdown feature

                                                                                                  Applications

                                                                                                  Power Management, Communications & Networking

                                                                                                  Contents

                                                                                                  SU3000RTXL3UN UPS with Pre-INSTALLED SNMPWEBCARD, PowerAlert software and cabling, Mounting hardware for 4 post rack enclosures, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  3kVA / 2.4kW

                                                                                                  Output Voltage

                                                                                                  120V

                                                                                                  Product Range

                                                                                                  SU Series

                                                                                                  Width

                                                                                                  451mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  No. of Outlets

                                                                                                  9Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Backup Time - Full Load

                                                                                                  5min

                                                                                                  Length

                                                                                                  660mm

                                                                                                  Height

                                                                                                  133mm

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.