Print Page
SU2200XLCD
Uninterruptible Power Supply (UPS), Tower, 7 Outlets, 2.2kVA / 1.8kW, 127 V, 127 V, 4.5 min
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU2200XLCDCopy |
| Newark Part No. | 05X0054 |
| Product Range | SmartOnline Series |
| Also Known As | GTIN UPC EAN: 037332174659 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,077.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2,077.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU2200XLCDCopy |
| Newark Part No. | 05X0054 |
| Product Range | SmartOnline Series |
| Also Known As | GTIN UPC EAN: 037332174659 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 7Outlets |
| Capacity (VA / W) | 2.2kVA / 1.8kW |
| Input Voltage AC Max | 127V |
| Output Voltage | 127V |
| Backup Time - Full Load | 4.5min |
| Product Range | SmartOnline Series |
| Length | 495mm |
| Width | 229mm |
| Height | 259mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 2.2kVA / 1.8kW |
| Output Voltage | 127V |
| Product Range | SmartOnline Series |
| Width | 229mm |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Outlets | 7Outlets |
|---|---|
| Input Voltage AC Max | 127V |
| Backup Time - Full Load | 4.5min |
| Length | 495mm |
| Height | 259mm |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
