Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU2200RTXLCDN
Newark Part No.98Y4388
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332182982
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,660.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2,660.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU2200RTXLCDN
Newark Part No.98Y4388
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332182982
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets7Outlets
Capacity (VA / W)2.2kVA / 1.8kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load4min
Product RangeSmartOnline Series
Length19"
Width17.5"
Height3.5"
SVHCNo SVHC (08-Jul-2021)
Product Overview
SmartOnline 120V, 2.2KVA, 1.8KW DoubleConversion UPS protects connected mission-critical equipment against damage, downtime and data loss due to blackouts, brownouts, power surges and line noise. Pre-installed WEBCARDLX network interface permits remote UPS management.
- Zero transfer time suitable for advanced network applications
- 2% output voltage regulation in online and battery modes
- Expandable runtime with optional external battery packs
- Pre-installed WEBCARDLX network interface
- 12mins runtime at half load and 4mins at full load
Contents
SmartOnline on-line double-conversion UPS, Pre-installed WEBCARDLX network interface, USB cable, DB9 cable, EPO cable, Mounting hardware, Owner’s manual.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2.2kVA / 1.8kW
Output Voltage
120V
Product Range
SmartOnline Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
7Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
4min
Length
19"
Height
3.5"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate