SU2200RTXLCD2U
Uninterruptible Power Supply (UPS), Rack Mount, 7 Outlets, 2.2kVA / 1.8kW, 127 V, 120 V, 4 min

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU2200RTXLCD2UCopy |
| Newark Part No. | 93T1339 |
| Product Range | SmartOnline Series |
| Also Known As | GTIN UPC EAN: 037332168955 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,383.130 |
| 5+ | $2,335.470 |
| 10+ | $2,287.800 |
| 25+ | $2,240.140 |
| 50+ | $2,192.480 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU2200RTXLCD2UCopy |
| Newark Part No. | 93T1339 |
| Product Range | SmartOnline Series |
| Also Known As | GTIN UPC EAN: 037332168955 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 7Outlets |
| Capacity (VA / W) | 2.2kVA / 1.8kW |
| Input Voltage AC Max | 127V |
| Output Voltage | 120V |
| Backup Time - Full Load | 4min |
| Product Range | SmartOnline Series |
| Length | 19" |
| Width | 17.5" |
| Height | 3.5" |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The SU2200RTXLCD2U is a 7-outlet 1.8kW rack-mount Uninterruptible Power Supply (UPS) offers high performance power protection. Online, double-conversion uninterruptible power supply (UPS) maintains perfectly regulated output power by continuously converting raw AC input to DC, then re-converting output back to AC. Fully regulated sine wave AC output with ±2% voltage regulation powers network equipment continuously, even during severe brownouts and overvoltage, all without depleting UPS battery reserves. It maintains battery-derived AC output during power failures with zero transfer time. Interactive LCD interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS setup and configuration options. Highly efficient operation in optional economy mode saves BTU heat output. Built-in DB9 port offers both enhanced RS-232 data and basic contact closure monitoring ability.
- NEMA 5-20P input, 6 NEMA 5-15/20R and 1 L5-20R outlets
- Single line TEL/network surge suppression
- Electronic bypass maintains utility output during a variety of UPS fault conditions
- Pure sine wave Output AC
- Interactive LCD with 9 selectable screens of UPS and site power data
- 2 Independently switched load banks
- Supports 2% output voltage regulation and zero transfer time in double conversion mode
- Electronic bypass maintains utility output during a variety of UPS fault conditions
Applications
Power Management, Communications & Networking, Security
Contents
SU2200RTXLCD2U UPS system, PowerAlert software with USB, serial and EPO cabling, 4-post Rack-mount installation kit and Instruction manual.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 2.2kVA / 1.8kW |
| Output Voltage | 120V |
| Product Range | SmartOnline Series |
| Width | 17.5" |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Outlets | 7Outlets |
|---|---|
| Input Voltage AC Max | 127V |
| Backup Time - Full Load | 4min |
| Length | 19" |
| Height | 3.5" |
Technical Docs (1)
Alternatives for SU2200RTXLCD2U
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
