Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU20KRTHW
Newark Part No.64T5602
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332158291
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU20KRTHW
Newark Part No.64T5602
Product RangeSU Series
Also Known AsGTIN UPC EAN: 037332158291
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)20kVA / 18kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load4.3min
Product RangeSU Series
Length656mm
Width445mm
Height131mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
20kVA / 18kW
Output Voltage
240V
Product Range
SU Series
Width
445mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
-
Input Voltage AC Max
240V
Backup Time - Full Load
4.3min
Length
656mm
Height
131mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate