Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU1500RTXLCD2UTAACopy
Newark Part No.25AM7763
Product RangeSmartOnline Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,689.060 |
| 5+ | $1,576.450 |
| 10+ | $1,544.920 |
| 25+ | $1,513.390 |
| 50+ | $1,481.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,689.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU1500RTXLCD2UTAACopy
Newark Part No.25AM7763
Product RangeSmartOnline Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 1.35kW
Input Voltage AC Max120V
Output Voltage127V
Backup Time - Full Load-
Product RangeSmartOnline Series
Length17.72"
Width17.33"
Height3.41"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1.35kW
Output Voltage
127V
Product Range
SmartOnline Series
Width
17.33"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
17.72"
Height
3.41"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
