Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU1500RTXL2UN
Newark Part No.29X0453
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332181473
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSU1500RTXL2UN
Newark Part No.29X0453
Product RangeSmartOnline Series
Also Known AsGTIN UPC EAN: 037332181473
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)1.5kVA / 1.2kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load5min
Product RangeSmartOnline Series
Length483mm
Width444mm
Height89mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1.2kW
Output Voltage
120V
Product Range
SmartOnline Series
Width
444mm
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
5min
Length
483mm
Height
89mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate