Print Page
SU1000RTXLCD2U
Uninterruptible Power Supply (UPS), Rack Mount, 6 Outlets, 1kVA / 900W, 120 V, 120 V, 4.8 min
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU1000RTXLCD2UCopy |
| Newark Part No. | 92T5102 |
| Product Range | SmartOnline Series |
| Also Known As | GTIN UPC EAN: 037332164261 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,366.240 |
| 2+ | $1,338.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,366.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | SU1000RTXLCD2UCopy |
| Newark Part No. | 92T5102 |
| Product Range | SmartOnline Series |
| Also Known As | GTIN UPC EAN: 037332164261 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 6Outlets |
| Capacity (VA / W) | 1kVA / 900W |
| Input Voltage AC Max | 120V |
| Output Voltage | 120V |
| Backup Time - Full Load | 4.8min |
| Product Range | SmartOnline Series |
| Length | 12.5" |
| Width | 17.5" |
| Height | 3.5" |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 1kVA / 900W |
| Output Voltage | 120V |
| Product Range | SmartOnline Series |
| Width | 17.5" |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Outlets | 6Outlets |
|---|---|
| Input Voltage AC Max | 120V |
| Backup Time - Full Load | 4.8min |
| Length | 12.5" |
| Height | 3.5" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
