Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWO8U22DPCopy
Newark Part No.77Y9089
Product RangeSmartRack Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $235.760 |
Price for:Each
Minimum: 10
Multiple: 10
$2,357.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWO8U22DPCopy
Newark Part No.77Y9089
Product RangeSmartRack Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric452mm
External Width - Metric510.8mm
External Depth - Metric609.6mm
External Height - Imperial17.8"
External Width - Imperial20.1"
External Depth - Imperial24"
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
452mm
External Depth - Metric
609.6mm
External Width - Imperial
20.1"
Product Range
SmartRack Series
Body Color
Black
External Width - Metric
510.8mm
External Height - Imperial
17.8"
External Depth - Imperial
24"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
