Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF4PSLCopy
Newark Part No.12P6239
Also Known AsGTIN UPC EAN: 037332144171
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $285.940 |
| 5+ | $270.620 |
Price for:Each
Minimum: 2
Multiple: 2
$571.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF4PSLCopy
Newark Part No.12P6239
Also Known AsGTIN UPC EAN: 037332144171
Technical Datasheet
Rack U Height-
External Width - Metric482.6mm
External Depth - Metric749.3mm
For Use WithTripp-lite 4 Post Rack Enclosures
External Width - Imperial19"
External Depth - Imperial29.5"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SRSHELF4PSL is a SmartRack Standard Sliding Shelf for installation in rack cabinets. It has a 28.3-inch/72cm depth (29.5-inch/74.9cm including handle) and can support up to 50lbs. This fully extendable shelf can accommodate tower units, monitors and other equipment. It is designed for 4 post rack mounting and the required mounting hardware is included. Expandable mounting rails supports installation in racks with front to rear rail distances between 28-inch/71cm minimum and 46-inch/117cm maximum.
- Cold rolled steel with black finish
Applications
Industrial
Contents
Shelf and Mounting hardware.
Technical Specifications
Rack U Height
-
External Depth - Metric
749.3mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Tripp-lite 4 Post Rack Enclosures
External Depth - Imperial
29.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
