Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2PX2
Newark Part No.87X4212
Also Known AsGTIN UPC EAN: 037332184061
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.740 |
| 5+ | $141.390 |
| 10+ | $138.640 |
| 25+ | $134.050 |
| 50+ | $123.030 |
| 100+ | $120.280 |
Price for:Each
Minimum: 3
Multiple: 3
$446.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2PX2
Newark Part No.87X4212
Also Known AsGTIN UPC EAN: 037332184061
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric489mm
For Use WithTripp-lite 2 or 4 Post Rack Enclosures
External Width - Imperial19"
External Depth - Imperial19.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
2U
External Depth - Metric
489mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Tripp-lite 2 or 4 Post Rack Enclosures
External Depth - Imperial
19.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate