Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRPAGODAROOFCopy
Newark Part No.17X0270
Also Known AsGTIN UPC EAN: 037332175915
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $224.600 |
Price for:Each
Minimum: 5
Multiple: 5
$1,123.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRPAGODAROOFCopy
Newark Part No.17X0270
Also Known AsGTIN UPC EAN: 037332175915
Technical Datasheet
Top TypePagoda Top
Top Material-
Top ColorBlack
For Use WithTripp-lite 25U, 42U or 48U Rack Enclosures
External Depth - Metric78.7mm
External Width - Metric594mm
External Depth - Imperial3.1"
External Width - Imperial23.4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Top Type
Pagoda Top
Top Color
Black
External Depth - Metric
78.7mm
External Depth - Imperial
3.1"
Product Range
-
Top Material
-
For Use With
Tripp-lite 25U, 42U or 48U Rack Enclosures
External Width - Metric
594mm
External Width - Imperial
23.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
