Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN4G6U
Newark Part No.20AM8917
Product RangeSmartRack SRN Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $577.050 |
Price for:Each
Minimum: 1
Multiple: 1
$577.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRN4G6U
Newark Part No.20AM8917
Product RangeSmartRack SRN Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric344.93mm
External Width - Metric609.6mm
External Depth - Metric473.96mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 4
External Height - Imperial13.58"
External Width - Imperial24"
External Depth - Imperial18.66"
Product RangeSmartRack SRN Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
344.93mm
External Depth - Metric
473.96mm
Body Color
Gray
External Height - Imperial
13.58"
External Depth - Imperial
18.66"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
609.6mm
IP Rating
-
NEMA Rating
NEMA 4
External Width - Imperial
24"
Product Range
SmartRack SRN Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate