Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRIN414146
Newark Part No.20AM8892
Product RangeSmartRack SRIN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $346.720 |
Price for:Each
Minimum: 1
Multiple: 1
$346.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRIN414146
Newark Part No.20AM8892
Product RangeSmartRack SRIN Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric355.6mm
External Depth - Metric152.4mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 4
External Height - Imperial14"
External Width - Imperial14"
External Depth - Imperial6"
Product RangeSmartRack SRIN Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
355.6mm
External Depth - Metric
152.4mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
355.6mm
IP Rating
-
NEMA Rating
NEMA 4
External Width - Imperial
14"
Product Range
SmartRack SRIN Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
