Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRH423254W
Newark Part No.29AM6520
Product RangeSmartRack Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,344.330 |
| 5+ | $5,207.300 |
| 10+ | $5,050.530 |
| 25+ | $4,966.030 |
| 50+ | $4,811.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5,344.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRH423254W
Newark Part No.29AM6520
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height42U
External Height - Imperial79.64"
External Width - Imperial31.5"
External Depth - Imperial57.91"
Enclosure MaterialSteel
External Height - Metric2.02m
External Width - Metric800mm
External Depth - Metric1.47m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
31.5"
Enclosure Material
Steel
External Width - Metric
800mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
SmartRack Series
External Height - Imperial
79.64"
External Depth - Imperial
57.91"
External Height - Metric
2.02m
External Depth - Metric
1.47m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate