Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRGP4PLASTIC
Newark Part No.20AM8882
Product RangeSmartRack Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
| 5+ | $28.840 |
| 10+ | $26.960 |
| 25+ | $24.650 |
| 50+ | $24.540 |
Price for:Each
Minimum: 1
Multiple: 1
$33.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRGP4PLASTIC
Newark Part No.20AM8882
Product RangeSmartRack Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialPlastic
Plate Color-
For Use WithEaton Tripp Lite SmartRack SRN/SRIN Series NEMA 3R and NEMA 4 Industrial Enclosures
External Depth - Metric150.11mm
External Width - Metric340.11mm
External Height - Metric16.51mm
External Depth - Imperial5.91"
External Width - Imperial13.39"
External Height - Imperial0.65"
Product RangeSmartRack Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
-
External Depth - Metric
150.11mm
External Height - Metric
16.51mm
External Width - Imperial
13.39"
Product Range
SmartRack Series
Plate Material
Plastic
For Use With
Eaton Tripp Lite SmartRack SRN/SRIN Series NEMA 3R and NEMA 4 Industrial Enclosures
External Width - Metric
340.11mm
External Depth - Imperial
5.91"
External Height - Imperial
0.65"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate