Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFANROOFWD
Newark Part No.25AM7723
Product RangeSmartRack Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $348.100 |
| 5+ | $337.530 |
Price for:Each
Minimum: 1
Multiple: 1
$348.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRFANROOFWD
Newark Part No.25AM7723
Product RangeSmartRack Series
Technical Datasheet
No. of Fans6
Supply Voltage120VAC
Power Rating-
Fan Flow Rate630CFM
Bearing Type-
Product RangeSmartRack Series
SVHCTo Be Advised
Technical Specifications
No. of Fans
6
Power Rating
-
Bearing Type
-
SVHC
To Be Advised
Supply Voltage
120VAC
Fan Flow Rate
630CFM
Product Range
SmartRack Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
