Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCTMTR750SHCopy
Newark Part No.76AH8084
Product RangeSmartRack Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $79.780 |
| 8+ | $78.180 |
| 12+ | $76.590 |
| 28+ | $74.990 |
| 52+ | $73.400 |
| 100+ | $71.800 |
| 10000+ | $70.210 |
Price for:Each
Minimum: 4
Multiple: 4
$319.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCTMTR750SHCopy
Newark Part No.76AH8084
Product RangeSmartRack Series
Technical Datasheet
Panel TypeRiser Panel
Rack U Height3U
Panel Material-
Body ColorBlack
External Height - Metric133mm
External Width - Metric750mm
External Height - Imperial5.2"
External Width - Imperial30"
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Panel Type
Riser Panel
Panel Material
-
For Use With
Tripp Lite SmartRack Series Aisle Containment System Wide 750mm Rack Enclosures
External Width - Metric
750mm
External Width - Imperial
30"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
3U
Body Color
Black
External Height - Metric
133mm
External Height - Imperial
5.2"
Product Range
SmartRack Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
