Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL12KWTCopy
Newark Part No.20AM8872
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRCOOL12KWTCopy
Newark Part No.20AM8872
Technical Datasheet
Product Range-
Enclosure MaterialABS
Cooling Capacity12000BTU
External Height - Metric778mm
External Width - Metric299.97mm
External Depth - Metric504.95mm
External Height - Imperial30.63"
External Width - Imperial11.81"
External Depth - Imperial19.88"
SVHCTo Be Advised
Technical Specifications
Product Range
-
Cooling Capacity
12000BTU
External Width - Metric
299.97mm
External Height - Imperial
30.63"
External Depth - Imperial
19.88"
Enclosure Material
ABS
External Height - Metric
778mm
External Depth - Metric
504.95mm
External Width - Imperial
11.81"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
