Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR4POST13Copy
Newark Part No.52P6768
Also Known AsGTIN UPC EAN: 037332144041
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 9+ | $413.480 |
Price for:Each
Minimum: 9
Multiple: 9
$3,721.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR4POST13Copy
Newark Part No.52P6768
Also Known AsGTIN UPC EAN: 037332144041
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric711mm
External Width - Metric513mm
External Depth - Metric991mm
External Height - Imperial28"
External Width - Imperial20.2"
External Depth - Imperial39"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
711mm
External Depth - Metric
991mm
External Width - Imperial
20.2"
Product Range
-
Body Color
Black
External Width - Metric
513mm
External Height - Imperial
28"
External Depth - Imperial
39"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
