Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR45UBMDCopy
Newark Part No.94W9585
Also Known AsGTIN UPC EAN: 037332174475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,987.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,987.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR45UBMDCopy
Newark Part No.94W9585
Also Known AsGTIN UPC EAN: 037332174475
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height45U
External Height - Imperial83.8"
External Width - Imperial23.6"
External Depth - Imperial36"
Enclosure Material-
External Height - Metric2.13m
External Width - Metric600mm
External Depth - Metric914mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
23.6"
Enclosure Material
-
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Product Range
-
External Height - Imperial
83.8"
External Depth - Imperial
36"
External Height - Metric
2.13m
External Depth - Metric
914mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
