Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR45UBDPWD
Newark Part No.94W9582
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332175243
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,854.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2,854.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR45UBDPWD
Newark Part No.94W9582
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332175243
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height45U
External Height - Imperial83.8"
External Width - Imperial29.5"
External Depth - Imperial47.25"
Enclosure Material-
External Height - Metric2.13m
External Width - Metric750mm
External Depth - Metric1.2m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
29.5"
Enclosure Material
-
External Width - Metric
750mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
SmartRack Series
External Height - Imperial
83.8"
External Depth - Imperial
47.25"
External Height - Metric
2.13m
External Depth - Metric
1.2m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate