Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR42SIDEPTCopy
Newark Part No.93X7342
Also Known AsGTIN UPC EAN: 037332179128
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $263.990 |
Price for:Each
Minimum: 6
Multiple: 6
$1,583.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR42SIDEPTCopy
Newark Part No.93X7342
Also Known AsGTIN UPC EAN: 037332179128
Technical Datasheet
Panel TypeSide Panel
Rack U Height-
Panel Material-
Body Color-
For Use WithTripp-lite SR42UB Server Rack Enclosure Cabinet
External Height - Metric965mm
External Width - Metric825.5mm
External Height - Imperial38"
External Width - Imperial32.5"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Panel Type
Side Panel
Panel Material
-
For Use With
Tripp-lite SR42UB Server Rack Enclosure Cabinet
External Width - Metric
825.5mm
External Width - Imperial
32.5"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
-
Body Color
-
External Height - Metric
965mm
External Height - Imperial
38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
