Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR1UPANEL10Copy
Newark Part No.52P6765
Also Known AsGTIN UPC EAN: 037332142085
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.490 |
| 5+ | $66.240 |
| 10+ | $62.450 |
Price for:Each
Minimum: 1
Multiple: 1
$77.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR1UPANEL10Copy
Newark Part No.52P6765
Also Known AsGTIN UPC EAN: 037332142085
Technical Datasheet
Panel TypeBlanking Panel Kit
Rack U Height1U
Panel Material-
Body Color-
For Use WithTripp-lite Rack Enclosure Cabinets
External Height - Metric44.45mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Panel Type
Blanking Panel Kit
Panel Material
-
For Use With
Tripp-lite Rack Enclosure Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (08-Jul-2021)
Rack U Height
1U
Body Color
-
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
