Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMX1500XLRT2U
Newark Part No.28K6163
Product RangeSMX Series
Also Known AsGTIN UPC EAN: 037332119216
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMX1500XLRT2U
Newark Part No.28K6163
Product RangeSMX Series
Also Known AsGTIN UPC EAN: 037332119216
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 1kW
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load7min
Product RangeSMX Series
Length17.5"
Width13.5"
Height3.5"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1.5kVA / 1kW
Output Voltage
230V
Product Range
SMX Series
Width
13.5"
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
7min
Length
17.5"
Height
3.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
