SMART750USB
Uninterruptible Power Supply (UPS), Tower, 6 Outlets, 750VA / 450W, 120 V, 120 VAC, 3 min

| Quantity | Price |
|---|---|
| 1+ | $230.820 |
| 5+ | $226.200 |
| 10+ | $221.590 |
| 25+ | $216.970 |
| 50+ | $212.350 |
Product Information
Product Overview
The SMART750USB is a 6-outlet 450W line interactive Uninterruptible Power Supply (UPS) System offers automatic voltage regulation, surge suppression and long lasting battery support. 750VA/450W power handling ability supports entry-level PCs, network workstations, point-of-sale equipment, small business phone systems, audio/video equipment and home theatre systems. Internal UPS circuits support entry level PC systems for up to 45 minutes during power failures so that connected equipment can be shut down without data loss. Automatic voltage regulation (AVR) circuits regulate brownouts as low as 89V back to usable levels without using battery power. Offers complete desktop power protection in an attractive, black tower configuration. Includes 3 battery-supported outlets for computer, monitor and one vital system peripheral as well as 3 additional surge-only outlets for printers and other system accessories that do not require battery support.
- Corrects brownouts as low as 89V without using battery power
- 3 UPS battery supported outlets, 3 surge-only outlets
- USB port, TEL/DSL/Ethernet protection
- Automatic voltage regulation circuits correct brownouts as low as 89V without using battery power
- Attractive black tower configuration
- Includes 3 battery-supported outlets, plus 3 additional surge-only outlets, 6ft AC line cord
- Built-in dataline suppression jacks protect a single dialup phone/DSL line connection
- Built-in audible alarm and 4 front panel LEDs indicate UPS system and line power status
- Supports battery replacement via built-in access panel
- Compatible with 120V/60Hz applications for USA, Canada, Mexico and more
Applications
Power Management
Contents
SMART750USB Standby UPS system, USB and telephone interconnection cables, Instruction manual.
Technical Specifications
ITE
750VA / 450W
120VAC
SmartPro Series
5.2"
No SVHC (08-Jul-2021)
6Outlets
120V
3min
7.5"
10.8"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
